80C51 89C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) FLASH 44-TQFP (10x10)

AT89C51-33AI

DigiKey Part Number
AT89C51-33AI-ND
Manufacturer
Manufacturer Product Number
AT89C51-33AI
Description
IC MCU 8BIT 4KB FLASH 44TQFP
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) FLASH 44-TQFP (10x10)
EDA/CAD Models
AT89C51-33AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
33MHz
Connectivity
UART/USART
Peripherals
-
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.