Similar


AT89C4051-24SJ | |
|---|---|
DigiKey Part Number | AT89C4051-24SJ-ND |
Manufacturer | |
Manufacturer Product Number | AT89C4051-24SJ |
Description | IC MCU 8BIT 4KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT89C4051-24SJ Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 20-SOIC |
Connectivity UART/USART | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, LED, POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C4051-24SU | Microchip Technology | 233 | AT89C4051-24SU-ND | 1,28000 € | Similar |


