AT89C2051-24SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 8.279
Unit Price: 1,24000 €
Datasheet
8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC

AT89C2051-24SC

DigiKey Part Number
AT89C2051-24SC-ND
Manufacturer
Manufacturer Product Number
AT89C2051-24SC
Description
IC MCU 8BIT 2KB FLASH 20SOIC
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT89C2051-24SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
UART/USART
Peripherals
LED
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes