Direct

AT89C2051-12PC | |
|---|---|
DigiKey Part Number | AT89C2051-12PC-ND |
Manufacturer | |
Manufacturer Product Number | AT89C2051-12PC |
Description | IC MCU 8BIT 2KB FLASH 20DIP |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 12MHz 2KB (2K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89C2051-12PC Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 12MHz | Supplier Device Package 20-PDIP |
Connectivity UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals LED | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C2051-12PU | Microchip Technology | 7.001 | AT89C2051-12PU-ND | 1,77000 € | Direct |


