Similar

AT89C1051U-24PC | |
|---|---|
DigiKey Part Number | AT89C1051U-24PC-ND |
Manufacturer | |
Manufacturer Product Number | AT89C1051U-24PC |
Description | IC MCU 8BIT 1KB FLASH 20DIP |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 1KB (1K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89C1051U-24PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | UART/USART | |
Peripherals | LED | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |


