

AT89C1051-24SC | |
|---|---|
DigiKey Part Number | AT89C1051-24SC-ND |
Manufacturer | |
Manufacturer Product Number | AT89C1051-24SC |
Description | IC MCU 8BIT 1KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 1KB (1K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT89C1051-24SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | - | |
Peripherals | LED | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

