

AT89C1051-12SC | |
|---|---|
DigiKey Part Number | AT89C1051-12SC-ND |
Manufacturer | |
Manufacturer Product Number | AT89C1051-12SC |
Description | IC MCU 8BIT 1KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT89C1051-12SC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 20-SOIC |
Speed 12MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals LED | Base Product Number |
Number of I/O 15 |

