Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SCRF-S7DK2P

DigiKey Part Number
AT88SCRF-S7DK2P-ND
Manufacturer
Manufacturer Product Number
AT88SCRF-S7DK2P
Description
KIT DEMO CRYPTORF W/READER
Customer Reference
Detailed Description
- RFID (Reader) 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
13.56MHz
Function
RFID (Reader)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.