AT88SC6416CRF-DK | |
|---|---|
DigiKey Part Number | AT88SC6416CRF-DK-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC6416CRF-DK |
Description | DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | AT88SC6416CRF CryptoMemory®, CryptoRF® Crypto and Secure Memory 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part AT88SC6416CRF |
Packaging Bulk | RF Frequency 13.56MHz |
Part Status Obsolete | Function Crypto and Secure Memory |
Type Crypto and Secure Memory |

