AT88SC25616CSDT | |
|---|---|
DigiKey Part Number | AT88SC25616CSDT-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC25616CSDT |
Description | EVAL BOARD FOR AT88SCXX |
Customer Reference | |
Detailed Description | AT88SCxx CryptoMemory® EEPROM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | Memory | |
Function | EEPROM | |
Embedded | - | |
Utilized IC / Part | AT88SCxx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

