Secure Memory 8-LAP (8x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-LAP (8x5)

AT88SC25616C-CI

DigiKey Part Number
AT88SC25616C-CI-ND
Manufacturer
Manufacturer Product Number
AT88SC25616C-CI
Description
IC SECURE MEMORY 8-LAP
Customer Reference
Detailed Description
Secure Memory 8-LAP (8x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Secure Memory
Manufacturer
Microchip Technology
Applications
Embedded, Smart Card
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TDFN
Part Status
Obsolete
Supplier Device Package
8-LAP (8x5)
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.