AT88SC1616CRF-MY1 | |
|---|---|
DigiKey Part Number | AT88SC1616CRF-MY1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC1616CRF-MY1 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Microchip Technology | Memory Type Read/Write |
Series | Writable Memory 16kb (User) |
Packaging Tape & Reel (TR) | Standards ISO 14443 |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Style Inlay | Size / Dimension 0.495" L x 0.495" W (12.58mm x 12.58mm) |
Technology Passive |

