Image for AT88SC1616CRF-MVB1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC1616CRF-MVB1G

DigiKey Part Number
AT88SC1616CRF-MVB1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC1616CRF-MVB1G
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (User) Memory 13.56MHz ISO 14443 Inlay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
Passive
Manufacturer
Microchip Technology
Frequency
13.56MHz
Series
Memory Type
Read/Write
Packaging
Tape & Reel (TR)
Writable Memory
128b (User)
Part Status
Obsolete
Standards
ISO 14443
Style
Inlay
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.