

AT88SC1616C-SH | |
|---|---|
DigiKey Part Number | AT88SC1616C-SH-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC1616C-SH |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-I/SN | Microchip Technology | 1.140 | 24AA16-I/SN-ND | 0,32000 € | Similar |
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 0,32000 € | Similar |
| 24LC16B-E/SN | Microchip Technology | 6.752 | 24LC16B-E/SN-ND | 0,42000 € | Similar |
| 24LC16B-I/SN | Microchip Technology | 3.274 | 24LC16B-I/SN-ND | 0,35000 € | Similar |
| 24LC16B-M/SN | Microchip Technology | 1.025 | 24LC16B-M/SN-ND | 8,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

