Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC1616C-SH-T | |
|---|---|
DigiKey Part Number | AT88SC1616C-SH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC1616C-SH-T |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | 0,43538 € | Similar |
| 24AA16-I/SN | Microchip Technology | 1.115 | 24AA16-I/SN-ND | 0,32000 € | Similar |
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 0,32000 € | Similar |
| 24AA16HT-I/SN | Microchip Technology | 0 | 24AA16HT-I/SN-ND | 0,34302 € | Similar |
| 24AA16T-E/SN | Microchip Technology | 0 | 24AA16T-E/SN-ND | 0,43538 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,84436 € | 27.019,52 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |


