Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC1616C-PU | |
|---|---|
DigiKey Part Number | AT88SC1616C-PU-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC1616C-PU |
Description | IC SECURE MEMORY 8-PDIP |
Customer Reference | |
Detailed Description | Secure Memory 8-PDIP |
Datasheet | Datasheet |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/P | Microchip Technology | 0 | 24AA16-E/P-ND | 0,48000 € | Similar |
| 24AA16-I/P | Microchip Technology | 1.021 | 24AA16-I/P-ND | 0,40000 € | Similar |
| 24AA16H-I/P | Microchip Technology | 9 | 24AA16H-I/P-ND | 0,40000 € | Similar |
| 24LC16B-E/P | Microchip Technology | 2.902 | 24LC16B-E/P-ND | 0,48000 € | Similar |
| 24LC16B-I/P | Microchip Technology | 786 | 24LC16B-I/P-ND | 0,40000 € | Similar |


