AT88SC0808CRF-MY1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 7.394
Unit Price: 1,00000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0808CRF-MY1

DigiKey Part Number
AT88SC0808CRF-MY1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC0808CRF-MY1
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
8kB (User)
Standards
ISO 14443
Operating Temperature
-25°C ~ 85°C
Size / Dimension
0.495" L x 0.495" W (12.58mm x 12.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes