
AT88SC0808CRF-MVB1G | |
|---|---|
DigiKey Part Number | AT88SC0808CRF-MVB1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC0808CRF-MVB1G |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Microchip Technology | Memory Type Read/Write |
Series | Writable Memory 8kB (User) |
Packaging Tape & Reel (TR) | Standards ISO 14443 |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Style Inlay | Size / Dimension 0.712" L x 0.315" W (18.10mm x 8.00mm) |
Technology Passive |

