

AT88SC0808CRF-MR1 | |
|---|---|
DigiKey Part Number | 1611-AT88SC0808CRF-MR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT88SC0808CRF-MR1 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 8kB (User) | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 0.315" L x 0.199" W (8.00mm x 5.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 25 | 0,43040 € | 10,76 € |
| 100 | 0,39160 € | 39,16 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

