Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC0808CA-TH-T | |
|---|---|
DigiKey Part Number | AT88SC0808CA-TH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC0808CA-TH-T |
Description | IC SECURE MEMORY 8-TSSOP |
Customer Reference | |
Detailed Description | Secure Memory 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0808CA-TH-T Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08D-XHM-T | Microchip Technology | 3.727 | AT24C08D-XHM-TCT-ND | 0,27000 € | Similar |
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 0,32000 € | Similar |
| CAT24C08YI-GT3 | onsemi | 13.417 | CAT24C08YI-GT3CT-ND | 0,32000 € | Similar |
| CAV24C08YE-GT3 | onsemi | 5.935 | 488-CAV24C08YE-GT3CT-ND | 0,49000 € | Similar |
| M24C08-DRDW3TP/K | STMicroelectronics | 8.090 | 497-15733-1-ND | 0,39000 € | Similar |





