

AT88SC0808CA-SH-T | |
|---|---|
DigiKey Part Number | AT88SC0808CA-SH-TTR-ND - Tape & Reel (TR) AT88SC0808CA-SH-TCT-ND - Cut Tape (CT) AT88SC0808CA-SH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC0808CA-SH-T |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0808CA-SH-T Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64767 € | 2.590,68 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

