
AT88SC0808C-SU | |
|---|---|
DigiKey Part Number | AT88SC0808C-SU-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0808C-SU |
Description | IC SECURE MEMORY 8-SOIC |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |

