AT88SC0204CA-SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.921
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.836
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28916 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28916 €
Datasheet

Similar


Microchip Technology
In Stock: 66
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 115
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.597
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 2.584
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 349
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 143
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.183
Unit Price: 0,25000 €
Datasheet
Secure Memory 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-SOIC

AT88SC0204CA-SU

DigiKey Part Number
AT88SC0204CA-SU-ND
Manufacturer
Manufacturer Product Number
AT88SC0204CA-SU
Description
IC SECURE MEMORY 8-SOIC
Customer Reference
Detailed Description
Secure Memory 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes