Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC0204CA-SH | |
|---|---|
DigiKey Part Number | AT88SC0204CA-SH-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0204CA-SH |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0204CA-SH Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02-I/SN | Microchip Technology | 1.721 | 24AA02-I/SN-ND | 0,26000 € | Similar |
| 24AA024-I/SN | Microchip Technology | 1.709 | 24AA024-I/SN-ND | 0,30000 € | Similar |
| 24AA024H-I/SN | Microchip Technology | 0 | 24AA024H-I/SN-ND | 0,31413 € | Similar |
| 24AA025-I/SN | Microchip Technology | 0 | 24AA025-I/SN-ND | 0,31413 € | Similar |
| 24AA02H-I/SN | Microchip Technology | 1.266 | 24AA02H-I/SN-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,69369 € | 20.810,70 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |


