Secure Memory 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0204C-PU

DigiKey Part Number
AT88SC0204C-PU-ND
Manufacturer
Manufacturer Product Number
AT88SC0204C-PU
Description
IC SECURE MEMORY 8-PDIP
Customer Reference
Detailed Description
Secure Memory 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0204C-PU Models
Product Attributes
Filter Similar Products
Category
Type
Secure Memory
Manufacturer
Microchip Technology
Applications
Embedded, Smart Card
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
8-PDIP
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.