Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC0104CA-TH | |
|---|---|
DigiKey Part Number | AT88SC0104CA-TH-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0104CA-TH |
Description | IC SECURE MEMORY 8-TSSOP |
Customer Reference | |
Detailed Description | Secure Memory 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0104CA-TH Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/ST | Microchip Technology | 0 | 24AA01-I/ST-ND | 0,30345 € | Similar |
| 24AA014-I/ST | Microchip Technology | 0 | 24AA014-I/ST-ND | 0,35622 € | Similar |
| 24AA014H-I/ST | Microchip Technology | 0 | 24AA014H-I/ST-ND | 0,35622 € | Similar |
| 24AA01H-I/ST | Microchip Technology | 0 | 24AA01H-I/ST-ND | 0,30345 € | Similar |
| 24LC014-E/ST | Microchip Technology | 0 | 24LC014-E/ST-ND | 0,44856 € | Similar |



