AT88SC0104C-MP | |
|---|---|
DigiKey Part Number | AT88SC0104C-MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC0104C-MP |
Description | IC SECURE MEMORY M2 P MOD |
Customer Reference | |
Detailed Description | Secure Memory M2 - P Module (ISO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | M2 P, Smart Card Module (ISO) | |
Supplier Device Package | M2 - P Module (ISO) | |
Base Product Number |

