
AT88SC0104C-CI | |
|---|---|
DigiKey Part Number | AT88SC0104C-CI-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0104C-CI |
Description | IC SECURE MEMORY 8-LAP |
Customer Reference | |
Detailed Description | Secure Memory 8-LAP (8x5) |
Datasheet | Datasheet |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TDFN |
Part Status Obsolete | Supplier Device Package 8-LAP (8x5) |
DigiKey Programmable Not Verified | Base Product Number |

