

AT88SC-DK1 | |
|---|---|
DigiKey Part Number | AT88SC-DK1-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC-DK1 |
Description | EVAL BOARD FOR AT88SCXX |
Customer Reference | |
Detailed Description | AT88SCxx CryptoMemory® EEPROM Memory Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Microchip Technology | Utilized IC / Part AT88SCxx |
Series | Primary Attributes Aris Secure Serial EEPROM |
Packaging Box | Secondary Attributes 1k ~ 256k |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type Memory | Base Product Number |
Function EEPROM |

