
AT88SC-ADK1 | |
|---|---|
DigiKey Part Number | AT88SC-ADK1-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC-ADK1 |
Description | EVAL BOARD FOR AT88SCXX |
Customer Reference | |
Detailed Description | AT88SCxx CryptoMemory® Crypto and Secure Memory Memory Evaluation Board |
Category | Type Memory |
Manufacturer Microchip Technology | Function Crypto and Secure Memory |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part AT88SCxx |
Part Status Obsolete | Contents Board(s) |

