

AT88SA10HS-TH-T | |
|---|---|
DigiKey Part Number | AT88SA10HS-TH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SA10HS-TH-T |
Description | IC AUTHENTICATION CHIP 8-TSSOP |
Customer Reference | |
Detailed Description | Authentication Chip 8-TSSOP |
Datasheet | Datasheet |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
DigiKey Programmable Not Verified | Base Product Number |

