
AT88RF04C-MVB1G | |
|---|---|
DigiKey Part Number | AT88RF04C-MVB1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88RF04C-MVB1G |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Microchip Technology | Memory Type Read/Write |
Series | Writable Memory 4kb (User) |
Packaging Tape & Reel (TR) | Standards ISO 14443 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 0.712" L x 0.338" W (18.10mm x 8.60mm) |
Technology Passive |

