
AT88CK427GREEN | |
|---|---|
DigiKey Part Number | AT88CK427GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK427GREEN |
Description | EVAL BRD FOR AT90USB162 ATAES132 |
Customer Reference | |
Detailed Description | AT90USB162, ATAES132 CryptoAuthentication™ Anti Tamper and Security Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT90USB162, ATAES132 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

