AT88CK109STK3 | |
|---|---|
DigiKey Part Number | AT88CK109STK3-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK109STK3 |
Description | EVAL BOARD FOR ATSHA204 |
Customer Reference | |
Detailed Description | ATSHA204 CryptoAuthentication™ Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Anti Tamper and Security |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part ATSHA204 |
Packaging Box | Primary Attributes SWI (Single Wire Interface) |
Part Status Obsolete | Secondary Attributes USB Interface(s) |
Type Interface | Contents Board(s), Cable(s), Accessories |

