

AT88CK101SK-SSH-XPRO | |
|---|---|
DigiKey Part Number | AT88CK101SK-SSH-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK101SK-SSH-XPRO |
Description | EVAL BOARD FOR ATAES132 ATECC108 |
Customer Reference | |
Detailed Description | ATAES132, ATECC108, ATSHA204 CryptoAuthentication™ Anti Tamper and Security Interface Evaluation Board |
Category | Type Interface |
Manufacturer Microchip Technology | Function Anti Tamper and Security |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part ATAES132, ATECC108, ATSHA204 |
Part Status Obsolete | Contents Board(s), Cable(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM320109 | Microchip Technology | 0 | DM320109-ND | 130,10000 € | Similar |


