8051 87LV Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) OTP Quick FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 87LV Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) OTP Quick FLASH 44-TQFP (10x10)

AT87LV52-16AC

DigiKey Part Number
AT87LV52-16AC-ND
Manufacturer
Manufacturer Product Number
AT87LV52-16AC
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Customer Reference
Detailed Description
8051 87LV Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) OTP Quick FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT87LV52-16AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP Quick FLASH
Series
RAM Size
256 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
8051
Mounting Type
Surface Mount
Core Size
8-Bit
Supplier Device Package
44-TQFP (10x10)
Speed
16MHz
Package / Case
44-TQFP
Connectivity
UART/USART
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.