AT87F55WD-24PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 183
Unit Price: 30,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 247
Unit Price: 42,06000 €
Datasheet
8051 87F Microcontroller IC 8-Bit 24MHz 20KB (20K x 8) OTP Quick FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT87F55WD-24PC

DigiKey Part Number
AT87F55WD-24PC-ND
Manufacturer
Manufacturer Product Number
AT87F55WD-24PC
Description
IC MCU 8BIT 20KB FLASH 40DIP
Customer Reference
Detailed Description
8051 87F Microcontroller IC 8-Bit 24MHz 20KB (20K x 8) OTP Quick FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT87F55WD-24PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP Quick FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
0°C ~ 70°C
Core Size
Mounting Type
Through Hole
Speed
24MHz
Supplier Device Package
40-PDIP
Connectivity
UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS89C430-MNL+Analog Devices Inc./Maxim Integrated183DS89C430-MNL+-ND30,01000 €Similar
DS89C450-MNL+Analog Devices Inc./Maxim Integrated247DS89C450-MNL+-ND42,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes