
AT87F55WD-24JI | |
|---|---|
DigiKey Part Number | AT87F55WD-24JI-ND |
Manufacturer | |
Manufacturer Product Number | AT87F55WD-24JI |
Description | IC MCU 8BIT 20KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 87F Microcontroller IC 8-Bit 24MHz 20KB (20K x 8) OTP Quick FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT87F55WD-24JI Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP Quick FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals WDT | Base Product Number |

