

AT87F52-24PC | |
|---|---|
DigiKey Part Number | AT87F52-24PC-ND |
Manufacturer | |
Manufacturer Product Number | AT87F52-24PC |
Description | IC MCU 8BIT 8KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 87F Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) OTP Quick FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT87F52-24PC Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP Quick FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Through Hole |
Core Size | Supplier Device Package 40-PDIP |
Speed 24MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity UART/USART | Base Product Number |
Number of I/O 32 |

