8051 87F Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) OTP Quick FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT87F52-24AI

DigiKey Part Number
AT87F52-24AI-ND
Manufacturer
Manufacturer Product Number
AT87F52-24AI
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Customer Reference
Detailed Description
8051 87F Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) OTP Quick FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT87F52-24AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
UART/USART
Peripherals
-
Number of I/O
32
Program Memory Size
Program Memory Type
OTP Quick FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.