AT87C58X2-3CSUM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.892
Unit Price: 8,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: 58,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 145
Unit Price: 64,37000 €
Datasheet
80C51 87C Microcontroller IC 8-Bit 40/20MHz 32KB (32K x 8) OTP 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 87C Microcontroller IC 8-Bit 40/20MHz 32KB (32K x 8) OTP 40-PDIL

AT87C58X2-3CSUM

DigiKey Part Number
AT87C58X2-3CSUM-ND
Manufacturer
Manufacturer Product Number
AT87C58X2-3CSUM
Description
IC MCU 8BIT 32KB OTP 40PDIL
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 40/20MHz 32KB (32K x 8) OTP 40-PDIL
Datasheet
 Datasheet
EDA/CAD Models
AT87C58X2-3CSUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40/20MHz
Connectivity
UART/USART
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIL
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes