Similar


AT87C54X2-SLRUM | |
|---|---|
DigiKey Part Number | AT87C54X2-SLRUM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT87C54X2-SLRUM |
Description | IC MCU 8BIT 16KB OTP 44PLCC |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 40/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40/20MHz | |
Connectivity | UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |


