

AT87C51RC2-RLTUM | |
|---|---|
DigiKey Part Number | AT87C51RC2-RLTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT87C51RC2-RLTUM |
Description | IC MCU 8BIT 32KB OTP 44VQFP |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 40/20MHz 32KB (32K x 8) OTP 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT87C51RC2-RLTUM Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40/20MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |

