AT87C51RB2-SLSUL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 728
Unit Price: 6,46000 €
Datasheet
80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6)

AT87C51RB2-SLSUL

DigiKey Part Number
AT87C51RB2-SLSUL-ND
Manufacturer
Manufacturer Product Number
AT87C51RB2-SLSUL
Description
IC MCU 8BIT 16KB OTP 44PLCC
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 30/20MHz 16KB (16K x 8) OTP 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT87C51RB2-SLSUL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
30/20MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes