80C51 87C Microcontroller IC 8-Bit 40/20MHz 16KB (16K x 8) OTP 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 87C Microcontroller IC 8-Bit 40/20MHz 16KB (16K x 8) OTP 44-VQFP (10x10)

AT87C51RB2-RLTUM

DigiKey Part Number
AT87C51RB2-RLTUM-ND
Manufacturer
Manufacturer Product Number
AT87C51RB2-RLTUM
Description
IC MCU 8BIT 16KB OTP 44VQFP
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 40/20MHz 16KB (16K x 8) OTP 44-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT87C51RB2-RLTUM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tray
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40/20MHz
Supplier Device Package
44-VQFP (10x10)
Connectivity
UART/USART
Package / Case
44-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.