

AT87251G2D-RLTUM | |
|---|---|
DigiKey Part Number | AT87251G2D-RLTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT87251G2D-RLTUM |
Description | IC MCU 8/16BIT 32KB OTP 44VQFP |
Customer Reference | |
Detailed Description | C251 8x251 Microcontroller IC 8/16-Bit 24MHz 32KB (32K x 8) OTP 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT87251G2D-RLTUM Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C251 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity EBI/EMI, I2C, Microwire, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |

