

AT86RF401E-6GS | |
|---|---|
DigiKey Part Number | AT86RF401E-6GS-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF401E-6GS |
Description | RF TX IC ASK 264-456MHZ 20TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 264MHz ~ 456MHz 6dBm 10kbps PCB, Surface Mount Antenna 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF401E-6GS Models |
Category | Current - Transmitting 23.2mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Memory Size 4KB ROM, 1KB RAM, 1KB EEPROM |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 5V |
Frequency 264MHz ~ 456MHz | Operating Temperature -40°C ~ 85°C |
Applications Garage Opener, RKE, Telemetry | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 10kbps | Supplier Device Package 20-TSSOP |
Power - Output 6dBm |

