AT86RF233-ZUS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.538
Unit Price: 3,92000 €
Datasheet
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad

AT86RF233-ZUS

DigiKey Part Number
AT86RF233-ZUS-ND
Manufacturer
Manufacturer Product Number
AT86RF233-ZUS
Description
IC RF TXRX+MCU 802.15.4 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AT86RF233-ZUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM > 1GHz
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-101dBm
Memory Size
128B SRAM
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
11.3mA ~ 11.8mA
Current - Transmitting
7.2mA ~ 13.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes