

AT86RF215IQ-ZU | |
|---|---|
DigiKey Part Number | AT86RF215IQ-ZU-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF215IQ-ZU |
Description | IC RF TXRX 802.15.4 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF215IQ-ZU Models |
Category | Sensitivity -123dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 5mA ~ 33mA |
DigiKey Programmable Not Verified | Current - Transmitting 62mA ~ 64mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4, General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK, OFDM, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 2.4Mbps | Base Product Number |
Power - Output 16dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 25 | 5,15880 € | 128,97 € |
| 100 | 5,15250 € | 515,25 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

