IC RF TxRx Only General ISM < 1GHz 400MHz ~ 950MHz 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM < 1GHz 400MHz ~ 950MHz 48-LQFP

AT86RF211SAH-R

DigiKey Part Number
AT86RF211SAH-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT86RF211SAH-R
Description
IC RF TXRX ISM<1GHZ 48LQFP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 400MHz ~ 950MHz 48-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
16dBm
Mfr
Sensitivity
-107dBm
Packaging
Tape & Reel (TR)
Serial Interfaces
SPI
Part Status
Obsolete
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
24mA
Type
TxRx Only
Current - Transmitting
35mA ~ 43mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
FSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-LQFP
Data Rate (Max)
100kbps
Supplier Device Package
48-LQFP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.